ECC24DCMS-S288

Heilind Number:SULECC24DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCMS-S288

Detailed Description

Introducing the ECC24DCMSS288, a high-performance board-to-board PCB connector designed to meet the demands of modern electronic applications. With two rows of 48 female contacts, this connector offers seamless connectivity on a 2.54mm pitch. Constructed with PBT and featuring Phosphor Bronze contact material with Gold plating, it ensures optimal signal transmission and durability. Its innovative Hairpin contact type and side hole mount make installation a breeze, while the card extender termination method guarantees secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. With a slim profile of just 15.49mm in height and 9.4mm in width, it saves valuable space on your PCB while delivering reliable performance. Trust the ECC24DCMSS288 for your connectivity needs, where quality meets efficiency.