ECC24DCMS

Heilind Number:SULECC24DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCMS

Detailed Description

This PBT & Phosphor Bronze connector, featuring a durable construction, is designed for high-performance applications. With an amperage rating of 3 A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The female connector has two rows with a side hole mount type, making it versatile for various PCB setups. Its wire wrap termination method guarantees secure connections. The contact material is Phosphor Bronze with gold plating for enhanced conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for demanding environments. The 48-position, hairpin contact type connector with a pitch of 2.54 mm offers precise and stable connectivity. Its straight orientation and 14.22 mm tail length provide easy integration. With a connector height of 15.49 mm and a width of 9.4 mm, it is compact yet robust. The termination plating is matte tin, ensuring durability. This ECC24DCMS connector is ideal for board-to-board and card-edge connections in a wide range of electronic systems.