ECC24DCMT

Heilind Number:SULECC24DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCMT

Detailed Description

The ECC24DCMT is a high-performance female board-to-board PCB connector designed for demanding applications. With a sleek orientation and threaded mount type, it ensures secure and stable connections. Featuring PBT and Phosphor Bronze construction, it guarantees durability and reliability. This connector offers two rows with 48 positions, making it ideal for complex circuitry. The termination method of wire wrap and contact material of Phosphor Bronze with gold plating ensure excellent conductivity. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The matte tin termination plating enhances its longevity. Perfect for hi-rel applications, the ECC24DCMT is a top choice for professionals in the electronics industry.