ECC24DCSD-S288

Heilind Number:SULECC24DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCSD-S288

Detailed Description

The ECC24DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable and efficient power transmission. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it is suitable for use in a wide range of electronic devices. The female connector has two rows with 48 positions, making it ideal for complex circuitry. Its clearance hole mount type and card extender termination method allow for easy installation. The hairpin contact type and straddle orientation further enhance its connectivity. With a tail length of 3.68mm and a compact size of 9.4mm x 15.49mm, this connector is space-efficient. It operates flawlessly in extreme temperatures ranging from -65 to 125°C, meeting the requirements of various industries. The matte tin termination plating ensures long-term durability. The ECC24DCSD-S288 is a reliable solution for your connectivity needs.