ECC24DCSD

Heilind Number:SULECC24DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCSD

Detailed Description

Introducing SKU ECC24DCSD, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 24 positions, this connector offers reliable connectivity in a compact form factor. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission with minimal signal loss. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation further enhance its versatility. The connector's durable construction, with a tail length of 4.06 mm and matte tin termination plating, guarantees long-lasting performance. Ideal for use in hi-rel industries, the ECC24DCSD is a reliable and efficient solution for your PCB connectivity needs.