ECC24DCSH

Heilind Number:SULECC24DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCSH

Detailed Description

Introducing the ECC24DCSH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector boasts exceptional durability and conductivity. With a 700 VAC voltage rating and 3 A amperage capacity, it ensures reliable power transmission. Featuring a female gender with two rows of hairpin contacts plated in gold, it guarantees secure and low-resistance connections. The clearance hole mount type and thru-hole termination method offer easy and efficient installation. With 24 positions and a pitch of 2.54 mm, it provides ample connectivity in compact spaces. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the ECC24DCSH for high-reliability performance in your electronic designs.