ECC24DCSI-S288

Heilind Number:SULECC24DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCSI-S288

Detailed Description

Introducing the ECC24DCSIS288, a high-performance female PCB connector designed for seamless board-to-board connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and two rows of 48 hairpin contacts, it facilitates efficient signal transmission. The threaded mount type and card extender termination method offer secure and reliable attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The matte tin termination plating enhances solderability, while the compact design, measuring only 15.49mm in height and 9.4mm in width, conserves space on the PCB. Trust the ECC24DCSIS288 for high-reliability connections in your electronic designs.