ECC24DCSN-S288

Heilind Number:SULECC24DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCSN-S288

Detailed Description

Introducing the ECC24DCSN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance even in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of applications. The connector, with a female gender and two rows of 48 positions each, offers versatile connectivity options. Its contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. The termination method of Card Extender and a pitch of 2.54mm make installation easy and secure. Operating temperature range of -65 to 125°C guarantees stable performance in extreme conditions. This connector, with a sleek design and compact dimensions, is ideal for use in aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the ECC24DCSNS288 for seamless and efficient data transmission.