ECC24DCSN

Heilind Number:SULECC24DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCSN

Detailed Description

Introducing the ECC24DCSN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient signal transmission. With a 3A current rating and 700VAC voltage capability, it meets the demands of demanding environments. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Thru-hole termination method and gold contact plating guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various industrial settings. With 24 positions, each with a tail length of 4.06mm, it allows for efficient PCB integration. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. Trust the ECC24DCSN for seamless and robust board-to-board connections in your projects.