ECC24DCSS-S288

Heilind Number:SULECC24DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCSS-S288

Detailed Description

The ECC24DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of hairpin contacts in a straddle orientation, it ensures secure mating. The termination method, through card extender and side hole mount type, guarantees easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating enhance conductivity and durability. With 48 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a low-profile and space-saving solution for your PCB connectivity needs. Whether for industrial, aerospace, or telecommunications applications, the ECC24DCSS-S288 delivers high reliability and performance.