ECC24DCSS

Heilind Number:SULECC24DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCSS

Detailed Description

The PBT & Phosphor Bronze ECC24DCSS Connector, featuring a robust construction of PBT and Phosphor Bronze materials, ensures high-performance connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector is designed for reliability in power applications. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, provide secure connections with a pitch of 2.54mm (.1 in). Suited for through-hole mounting with side holes, the ECC24DCSS offers easy installation. Operating in a wide temperature range of -65 to 125°C, it guarantees functionality in extreme conditions. With 24 positions and a tail length of 4.06mm (.16 in), this connector is ideal for board-to-board PCB and card edge connections. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves space on PCB layouts. Terminated with matte tin for durability, this ECC24DCSS connector is a reliable solution for your connectivity needs.