| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCST-S288 |
ECC24DCST-S288
| Heilind Number: | SULECC24DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 48 female contacts, this connector ensures secure and reliable connections. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and efficient conductivity. The gold-plated contacts offer superior signal transmission, while the matte tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C and capable of handling up to 700VAC, this connector is ideal for use in rugged environments. Its threaded mount type and card extender termination method make installation easy and secure. The ECC24DCSTS288 is a top choice for applications where performance, reliability, and durability are paramount.

