ECC24DCST

Heilind Number:SULECC24DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCST

Detailed Description

Introducing the ECC24DCST, a high-performance board to board PCB connector designed for precision applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Its thru-hole termination method and gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. Operating at 700 VAC and 3A, this connector is suitable for a wide range of electronic devices. With 24 hairpin contact positions spaced at a pitch of 2.54mm, it allows for efficient data transfer. The straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained designs. Rated for temperatures ranging from -65 to 125°C, it ensures performance stability even in extreme conditions. Trust the ECC24DCST for high-quality and durable PCB connectivity solutions.