| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCTD-S288 |
ECC24DCTD-S288
| Heilind Number: | SULECC24DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCTDS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures secure connections, while the clearance hole mount type and card extender termination method offer easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliability in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECC24DCTDS288 for seamless board-to-board connections in aerospace, defense, and other hi-rel industries.

