| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCTD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCTD |
ECC24DCTD
| Heilind Number: | SULECC24DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCTD |
| ECAD Model: |
Specifications
Detailed Description
Satisfy your PCB connectivity needs with the ECC24DCTD Board-to-Board Connector, featuring PBT and Phosphor Bronze construction for reliable performance. This female connector, with two rows and a clearance hole mount type, offers a seamless assembly process. With a 3A amperage rating and gold-plated phosphor bronze contacts, it ensures excellent conductivity. The 2.54mm pitch and 48 positions cater to diverse applications, while the hairpin contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Trust the ECC24DCTD for efficient and durable board-to-board connections in your electronic designs.

