ECC24DCTH

Heilind Number:SULECC24DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCTH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCTH

Detailed Description

The ECC24DCTH is a high-performance female connector designed for board-to-board applications. With two rows and a pitch of 2.54mm, it offers reliable connectivity in a compact form. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures both durability and optimal signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic devices. The Hairpin contact type and Thru Hole termination method make it easy to install, while the clearance hole mount type allows for secure attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With 48 positions and a tail length of 4.32mm, it provides ample connectivity options. The Matte Tin termination plating enhances its longevity. Overall, the ECC24DCTH is a versatile and reliable choice for demanding PCB applications.