ECC24DCTI-S288

Heilind Number:SULECC24DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCTI-S288

Detailed Description

Introducing SKU ECC24DCTI-S288, a high-performance board-to-board PCB connector designed for superior connectivity in electronic systems. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of various applications. Featuring a female gender, straddle orientation, and hairpin contact type, it offers secure and efficient mating. The 2-row, 48-position design with a pitch of 2.54mm allows for dense PCB layouts. Termination through card extender method with gold plated phosphor bronze contacts guarantees optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides easy installation. With matte tin termination plating, it ensures long-term reliability. Perfect for use in hi-rel and industrial applications, this connector, also known as ECC24DCTIS288, is a must-have component for your electronic projects.