ECC24DCTI

Heilind Number:SULECC24DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCTI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCTI

Detailed Description

The ECC24DCTI is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and optimal conductivity. With a contact rating of 3 A and voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector, with a threaded mount type and thru-hole termination method, guarantees secure and stable connections. Its two rows of hairpin contacts, plated with gold for superior signal integrity, offer 48 positions with a pitch of 2.54 mm. Operating efficiently in temperatures ranging from -65 to 125 °C, it is ideal for use in various industries. The connector's compact design, measuring .61 inches in height and 9.4 mm in width, makes it space-efficient on PCBs. With matte tin termination plating, it complies with RoHS standards. Perfect for high-reliability applications, the ECC24DCTI ensures exceptional performance in critical systems.