ECC24DCTN-S288

Heilind Number:SULECC24DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCTN-S288

Detailed Description

The ECC24DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features PBT and phosphor bronze construction, ensuring durability and reliable connectivity. Operating at an amperage of 3A and a voltage of 700 VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 48 positions make it versatile for various PCB layouts. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With a pitch of 2.54mm and a tail length of 3.94mm, it offers precise and secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straddle orientation and matte tin termination plating further enhance its performance. Ideal for aerospace, defense, and industrial applications, the ECC24DCTNS288 is a reliable solution for high-reliability connectivity needs.