| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24DCTN |
ECC24DCTN
| Heilind Number: | SULECC24DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 48 positions, it allows for versatile PCB interconnections. The straight orientation and hairpin contact type ensure secure mating. Termination is done through-hole with gold-plated contacts for optimal signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, saves valuable board space. Trust the ECC24DCTN for efficient and durable board-level connections.

