ECC24DCTS-S288

Heilind Number:SULECC24DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCTS-S288

Detailed Description

Introducing the ECC24DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a 3A amperage rating and a maximum voltage of 700VAC, making it suitable for power and signal transmission. The female connector with 48 positions and side hole mount type offers versatile PCB integration. Its gold-plated contacts and hairpin design guarantee excellent conductivity and signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the ECC24DCTSS288 sets the standard for high-reliability board-to-board connectivity.