ECC24DCTS

Heilind Number:SULECC24DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCTS

Detailed Description

Introducing the ECC24DCTS, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers precise alignment for 48 positions across 2 rows. The thru-hole termination method and side hole mount type provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various applications. The hairpin contact type guarantees efficient power delivery, while the matte tin termination plating enhances durability. Compact in size, with a height of 15.49mm and a width of 9.4mm, this connector is ideal for space-constrained designs. Trust the ECC24DCTS for high-reliability connections in your electronic systems.