ECC24DCTT-S288

Heilind Number:SULECC24DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCTT-S288

Detailed Description

Introducing the ECC24DCTTS288, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold-plated contacts, it guarantees excellent conductivity and durability. The hairpin contact type and threaded mount make for secure connections, while the card extender termination method simplifies installation. With two rows and 48 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size and a connector height of only 15.49mm, it saves space without compromising performance. Trust the ECC24DCTTS288 for your demanding connectivity needs in aerospace, defense, and industrial applications.