| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCTT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCTT |
ECC24DCTT
| Heilind Number: | SULECC24DCTT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCTT |
| ECAD Model: |
Specifications
Detailed Description
The ECC24DCTT is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a rugged construction with a PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity even in demanding environments. With a dual-row, straight orientation and a pitch of 2.54mm, it offers 48 positions for seamless integration on PCBs. The threaded mount type and through-hole termination method provide secure attachment and easy installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the ECC24DCTT for efficient and durable board-to-board connections in your electronic designs.

