ECC24DCWD-S288

Heilind Number:SULECC24DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCWD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC24DCWD-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 48 positions. With a durable construction and gold-plated phosphor bronze contacts, it ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. The clearance hole mount type and card extender termination method make installation a breeze, while the hairpin contact type and straddle orientation optimize signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, measuring only 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. With matte tin termination plating and compliance with strict quality standards, including RoHS, this connector guarantees both performance and reliability in aerospace, defense, and industrial applications. Elevate your connectivity solutions with the ECC24DCWDS288.