| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DCWH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DCWH-S288 |
ECC24DCWH-S288
| Heilind Number: | SULECC24DCWH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DCWH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DCWHS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of hairpin contacts and a pitch of 2.54mm, it offers 48 positions for secure mating. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly within a wide temperature range of -65 to 125°C, the ECC24DCWHS288 guarantees dependable performance in even the harshest environments. Perfect for use in aerospace, defense, and industrial applications, this connector is a must-have for high-reliability electronic systems.

