ECC24DCWH

Heilind Number:SULECC24DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCWH

Detailed Description

The ECC24DCWH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a gender specification of female and featuring two rows, this connector offers versatility in connectivity. Its clearance hole mount type and through-hole termination method ensure secure and stable installation. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh operating conditions. The contact material is gold-plated phosphor bronze, providing excellent conductivity. With a pitch of 2.54mm, it is suitable for high-density applications. Rated for a maximum voltage of 700VAC, it meets stringent safety standards. The hairpin contact type and straight orientation further enhance its efficiency. Offering 48 positions, it accommodates multiple connections. The tail length of 3.18mm allows for easy soldering. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. The connector has a compact design, with dimensions of 15.49mm in height and 9.4mm in width, making it ideal for space-constrained PCB layouts. The termination plating of matte tin ensures corrosion resistance. Categorized under high-quality board-to-board PCB connectors and card edge connectors, the ECC24DCWH is a reliable solution for your connectivity needs.