ECC24DCWI-S288

Heilind Number:SULECC24DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCWI-S288

Detailed Description

Introducing the ECC24DCWIS288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures optimal conductivity even in demanding environments. With a pitch of 2.54mm and 48 positions spread across 2 rows, it offers seamless connectivity for your electronic components. The female gender and threaded mount type allow for secure attachment, while the card extender termination method simplifies installation. Gold-plated contacts and a matte tin termination ensure excellent signal transmission and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance performance, making it a perfect choice for high-reliability systems. With dimensions of 9.4mm in width and 15.49mm in height, it fits compactly onto your PCB. Trust the ECC24DCWIS288 for seamless and efficient board-to-board connections in your electronic designs.