ECC24DCWN-S288

Heilind Number:SULECC24DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCWN-S288

Detailed Description

Introducing the ECC24DCWN-S288, a high-performance board-to-board connector designed for reliable and efficient connectivity in electronic devices. This female connector features two rows with a total of 48 positions, allowing for versatile application. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various power and signal requirements. Its hairpin contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it is ideal for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Additionally, the matte tin termination plating ensures durability. Whether in telecommunications, industrial, or consumer electronics, the ECC24DCWNS288 is the perfect choice for seamless board-to-board connections.