ECC24DCWN

Heilind Number:SULECC24DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCWN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCWN

Detailed Description

Introducing the ECC24DCWN, a high-performance board-to-board PCB connector designed for critical electronic applications. This female connector features PBT housing with phosphor bronze contacts plated in gold, ensuring reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and two rows of 48 positions, it offers ample connectivity in compact spaces. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type facilitate easy and secure mating. The termination method is through-hole with matte tin plating, guaranteeing stable solder connections. With a connector height of 15.49mm and width of 9.4mm (.37 in), it is space-efficient yet robust. Ideal for aerospace, defense, and industrial applications, the ECC24DCWN is a dependable solution for your connectivity needs.