ECC24DCWS

Heilind Number:SULECC24DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCWS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCWS

Detailed Description

The ECC24DCWS is a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. This female connector, with two rows of hairpin contacts plated in gold, guarantees secure and low-resistance connections. Its side hole mount and through-hole termination method offer easy and sturdy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 48 positions and a 2.54mm pitch, it provides ample connectivity options. The matte tin termination plating enhances its longevity. Inherently robust and efficient, this ECC24DCWS connector is a vital component in any high-reliability system.