ECC24DCWT-S288

Heilind Number:SULECC24DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DCWT-S288

Detailed Description

Introducing the ECC24DCWTS288, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a total of 48 positions, ensuring reliable connectivity in complex circuit setups. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments. The threaded mount type and card extender termination method offer secure installation, while the gold-plated contacts ensure optimal signal transmission. With an amperage rating of 3A and voltage capacity of 700VAC, this connector meets stringent power requirements. Its hairpin contact type and straddle orientation further enhance stability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. Trust the ECC24DCWTS288 for seamless and robust board-to-board connections.