ECC24DCWT

Heilind Number:SULECC24DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DCWT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DCWT

Detailed Description

Introducing the ECC24DCWT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for high-power connectivity. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the threaded mount and thru-hole termination method guarantee secure and stable connections. With 48 positions in a 2-row configuration, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECC24DCWT for dependable performance in your electronic designs.