ECC24DJBN

Heilind Number:SULECC24DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DJBN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DJBN

Detailed Description

Introducing the ECC24DJBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The female gender, cantilever contact type, and straight orientation make it versatile for various PCB setups. With 48 positions spread across 2 rows and a 2.54mm pitch, it offers ample connectivity options. The press-fit termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's suitable for both extreme cold and hot environments. The ECC24DJBN, with its 13.97mm height and 9.4mm width, is compact yet efficient. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.