ECC24DJCN

Heilind Number:SULECC24DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DJCN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DJCN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECC24DJCN, designed for reliable power transmission in electronic devices. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient power delivery. Featuring two rows with 48 positions, it offers ample connectivity options. The press-fit termination method and cantilever contact type guarantee secure and stable connections. Constructed with phosphor bronze contacts plated with gold for enhanced conductivity, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its compact design, with a height of 13.97mm and width of 9.4mm, is ideal for space-constrained applications. Meeting high-quality standards, it is perfect for use in various industries, including aerospace, telecommunications, and automotive. Upgrade your electronic systems with the ECC24DJCN for superior performance and longevity.