ECC24DJFN

Heilind Number:SULECC24DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DJFN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DJFN

Detailed Description

The ECC24DJFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in various electronic systems. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The connector offers two rows with 48 positions, allowing for multiple connections within a compact space. Its press-fit termination method and gold-plated contacts guarantee secure and low-resistance connections. The Cantilever contact type and straight orientation facilitate easy mating and disconnection. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environmental conditions. The connector's matte tin termination plating ensures longevity and corrosion resistance. Perfect for high-reliability applications, the ECC24DJFN is a top choice for engineers seeking quality connectors for their designs.