ECC24DJXN

Heilind Number:SULECC24DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DJXN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DJXN

Detailed Description

The ECC24DJXN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 48 female contacts, it offers reliable connectivity in tight spaces. Made from PBT and featuring phosphor bronze contacts with gold plating, this connector ensures excellent signal transmission and durability. Its cantilever contact type and press-fit termination method guarantee secure and efficient assembly. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. With matte tin termination plating, it meets industry standards for RoHS compliance. Perfect for high-reliability applications, the ECC24DJXN is a top choice for engineers seeking quality and performance in their PCB connections.