ECC24DJYN

Heilind Number:SULECC24DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DJYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DJYN

Detailed Description

The ECC24DJYN is a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and two rows of 48 female contact positions, this connector offers seamless connectivity in electronic systems. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and press-fit termination method guarantee secure and efficient connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-density and high-voltage setups. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating further enhances its performance and longevity. Meeting stringent quality standards, the ECC24DJYN is a reliable choice for mission-critical applications in aerospace, defense, and industrial sectors.