| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DKAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24DKAH |
ECC24DKAH
| Heilind Number: | SULECC24DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DKAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DKAH, a high-performance board-to-board PCB connector designed for precision and reliability. With PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch, 48 positions, and a right-angle orientation, it offers seamless connectivity in tight spaces. The cantilever contact type and thru-hole termination method guarantee secure attachment. Operating at temperatures ranging from -65 to 125°C and with a 700VAC voltage rating, it's suitable for a wide range of applications. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Trust the ECC24DKAH for your connectivity needs in industries demanding quality and performance.

