| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DKAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DKAI |
ECC24DKAI
| Heilind Number: | SULECC24DKAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DKAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this female connector features two rows of 48 gold-plated phosphor bronze contacts, ensuring reliable connectivity. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it offers exceptional durability. With a pitch of 2.54mm and a tail length of 2.54mm, it provides efficient signal routing. The matte tin termination plating enhances solderability. Meeting stringent quality standards, the ECC24DKAI is a top choice for applications where reliability is paramount.

