| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DKAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULECC24DKAN |
ECC24DKAN
| Heilind Number: | SULECC24DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC24DKAN, a high-performance board-to-board PCB connector designed for demanding applications. Made with PBT and phosphor bronze materials, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. Featuring a female gender and right-angle orientation, it offers convenient and secure connectivity in tight spaces. The cantilever contact type and gold plating further enhance signal integrity. With 48 positions and 2 rows, it allows for versatile PCB configurations. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The ECC24DKAN is a top choice for industries where performance and reliability are paramount.

