ECC24DKAS

Heilind Number:SULECC24DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKAS

Detailed Description

Introducing the ECC24DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PBT and Phosphor Bronze, this connector guarantees optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring a dual-row configuration with 48 positions, it offers ample connectivity options. The Cantilever contact type with Gold plating guarantees low contact resistance and excellent signal integrity. Its Right Angle orientation and Side Hole mount type allow for versatile installation. With a wide operating temperature range of -65 to 125 °C, it thrives in harsh environments. Matte Tin termination plating enhances solderability. Compact yet robust, with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the ECC24DKAS for seamless and efficient PCB connections in critical systems.