ECC24DKAT

Heilind Number:SULECC24DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKAT

Detailed Description

This ECC24DKAT board-to-board PCB connector offers reliable connectivity in demanding environments. With a female gender, it features two rows of contacts utilizing a cantilever design and gold plating on phosphor bronze material for optimal conductivity. The 2.54mm pitch and 48 positions cater to high-density applications, while threaded mounting and thru-hole termination ensure secure attachment. Operating at temperatures ranging from -65 to 125 °C, this connector is suitable for various industrial settings. With a maximum voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient on PCBs. Terminated with matte tin plating, it complies with RoHS standards. Perfect for use in telecommunications, aerospace, and other high-reliability applications, the ECC24DKAT ensures durable and high-performance board-to-board connections.