ECC24DKDD

Heilind Number:SULECC24DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKDD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKDD

Detailed Description

The ECC24DKDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for a wide range of electronic devices. Its two rows of 48 female contacts, terminated through 4.06mm tail lengths, offer secure and efficient connections. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for various industries. Its straight orientation and clearance hole mount type make installation easy and efficient. Ideal for high-reliability applications, the ECC24DKDD is a crucial component for ensuring seamless connectivity in PCB designs.