ECC24DKDI

Heilind Number:SULECC24DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKDI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKDI

Detailed Description

Introducing the ECC24DKDI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. With a gender specification of female and a dual-row configuration, this connector features PBT and phosphor bronze construction, ensuring durability and optimal signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance requirements. The termination method of threaded thru-hole and contact material of gold-plated phosphor bronze guarantee secure and stable connections. With 48 positions and a pitch of 2.54mm, it offers ample versatility for various applications. Its straight orientation and cantilever contact type further enhance ease of use. Suitable for a wide range of industries, from telecommunications to aerospace, the ECC24DKDI is a top choice for demanding connectivity needs. Its robust design, with an operating temperature range of -65 to 125°C, and matte tin termination plating, ensure reliability even in harsh environments. Trust in the ECC24DKDI for efficient and durable board-to-board connections.