ECC24DKDN

Heilind Number:SULECC24DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKDN

Detailed Description

Introducing the ECC24DKDN, a female board-to-board PCB connector designed for high-performance applications. This connector features two rows with a total of 48 positions, allowing for efficient and reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures optimal connectivity in demanding environments. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its cantilever contact type and straight orientation make for easy and secure installations. With termination through hole and matte tin plating, it guarantees stable and long-lasting connections. With a connector height of .61 in (15.49mm) and a width of .37 in (9.4mm), it provides a compact yet robust solution for your PCB connectivity needs. Elevate your electronic designs with the ECC24DKDN.