ECC24DKDS

Heilind Number:SULECC24DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULECC24DKDS

Detailed Description

Introducing the ECC24DKDS Board-to-Board PCB Connector, a high-performance solution designed for reliable and efficient connectivity in electronic applications. This female connector features two rows of 48 positions, accommodating a wide range of connections. With a pitch of 2.54mm and a cantilever contact type, it ensures secure and stable contact. The termination method, thru-hole, and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its side-hole mount type and .16" tail length facilitate easy installation. Measuring .61" in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connection needs. Trust the ECC24DKDS for high-reliability performance in your electronic designs.