| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC24DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC24DKED |
ECC24DKED
| Heilind Number: | SULECC24DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC24DKED |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Female connector, SKU ECC24DKED, offers a reliable solution for board-to-board PCB connections. With a dual-row design and a pitch of 2.54mm, it features 48 cantilever contacts plated with gold for excellent conductivity. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact size (13.97mm height, 9.4mm width) and a tail length of 4.57mm, it provides efficient connectivity in constrained spaces. The matte tin termination plating enhances durability. Perfect for high-reliability environments, this ECC24DKED connector meets stringent quality standards.

