ECC24DKEH

Heilind Number:SULECC24DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKEH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKEH

Detailed Description

PBT & Phosphor Bronze; .00 clearance hole mount type connector, with a 3A amperage rating, designed for female gender applications. Featuring two rows of 48 cantilever contact positions, this right-angle orientation connector ensures reliable electrical connections in PCB assemblies. The contact material is Phosphor Bronze with gold plating, offering superior conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of high-reliability applications. The termination method is through-hole, with a tail length of .18 inches and termination plating of matte tin. With a compact size of 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB designs. Its pitch of 2.54mm (.1 inch) ensures compatibility with standard board layouts. Perfect for use in industrial, aerospace, and telecommunications applications, the ECC24DKEH is a versatile and durable solution for your connectivity needs.