ECC24DKEI

Heilind Number:SULECC24DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC24DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC24DKEI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC24DKEI

Detailed Description

The ECC24DKEI Board-To-Board PCB Connector is a reliable and high-performance component designed for demanding electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures efficient power transmission with a 3A amperage and 700 VAC voltage rating. Its female gender, two rows, and threaded mount type offer secure and stable connectivity. The contact material of Phosphor Bronze with gold plating guarantees optimal signal transfer. With a pitch of 2.54mm and cantilever contact type, it allows for precise and reliable connections. The right-angle orientation and 48 positions provide versatility in PCB assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, is space-efficient while the matte tin termination plating ensures long-term durability. Ideal for various industries requiring high-quality interconnect solutions, the ECC24DKEI is a must-have component for your electronic projects.